Sign in to ask questions about the Ledil C11682_ANNA-50-7-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C11682_ANNA-50-7-W technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | ANNA-50-7 |
| Shape | Round |
| Viewing Angle | 45° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11682_ANNA-50-7-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.