Sign in to ask questions about the Ledil C11700_SANDRA-12-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C11700_SANDRA-12-W technical specifications.
| Color | Clear |
| Diameter | 67mm |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 12 |
| Package Quantity | 18 |
| Packaging | Tray |
| Series | SANDRA |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11700_SANDRA-12-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
