
The C11716_ANNA-40-7-S-OSL from Ledil is a clear round lens with a diameter of 39.9mm and a height of 10.7mm. It has a viewing angle of 11°. The lens is packaged in a tray with 40 units per package. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11716_ANNA-40-7-S-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 39.9mm |
| Height | 10.7mm |
| Lens Style | Round |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 11° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11716_ANNA-40-7-S-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.