
The C11794_ANNA-40-4-M-OSL is a round clear lens from Ledil with a diameter of 50mm and a height of 10.7mm. It is packaged in a 40-piece tray. The lens has a viewing angle of 23° and a shape of round. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11794_ANNA-40-4-M-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 23° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11794_ANNA-40-4-M-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.