
The C11799_ANNA-50-4-S-OSL from Ledil is a round clear lens with a diameter of 50mm and a viewing angle of 16°. It is available in a 36-pack tray packaging. The lens has a height of 10.7mm and a length of 50mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11799_ANNA-50-4-S-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11799_ANNA-50-4-S-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.