Ledil C11805_ANNA-40-6-S technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Number of LEDs | 6 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | ANNA-40-6 |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11805_ANNA-40-6-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.