
The C11805_ANNA-40-6-S-OSL from Ledil features a clear round lens with a diameter of 50mm and a height of 10.7mm. It has a viewing angle of 16° and is packaged in a tray with 40 units. The lens style is round and the shape is also round. This product is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11805_ANNA-40-6-S-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11805_ANNA-40-6-S-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.