The C11811_ANNA-50-6-S-XP from Ledil is a clear round lens with a diameter of 50mm and a height of 10.7mm. It has a viewing angle of 12° and is packaged in a tray with 36 units. The lens is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11811_ANNA-50-6-S-XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11811_ANNA-50-6-S-XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
