
The C11813_ANNA-50-6-W-OSL is a 50mm clear round lens offered in a 36-count tray packaging. It has a height of 10.7mm and a diameter of 50mm. The lens style is round with a viewing angle of 40°. This product is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11813_ANNA-50-6-W-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11813_ANNA-50-6-W-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.