
The Brooke round metal lens has a diameter of 45mm and a height of 20.2mm. It is made from metal and features a round shape with a screw termination. The lens is packaged in a tray with 32 units per package and is lead-free. It is not radiation hardened and does not comply with Reach SVHC regulations.
Ledil C12084_BROOKE-SCR-W technical specifications.
| Package/Case | Metal |
| Diameter | 45mm |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Brooke |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 42° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12084_BROOKE-SCR-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
