
The C12150_TUIJA-3-M2 LED from Ledil features a clear round lens with a 50mm diameter and 14.5mm height. It is lead free and available in a tray packaging format with 28 LEDs per package. This LED is part of the TUIJA series and offers a viewing angle of 40°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C12150_TUIJA-3-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | TUIJA |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12150_TUIJA-3-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
