
The C12286_ANGIE-M LED from Ledil features a clear lens with a round style and 35° viewing angle. It has a diameter of 34mm and a height of 10.7mm. The LED is lead free and available in a package quantity of 66 per tray. It is part of the ANGIE series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C12286_ANGIE-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C12286_ANGIE-M technical specifications.
| Color | Clear |
| Diameter | 34mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 4 |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | ANGIE |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12286_ANGIE-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.