
The STRADA-T Clear LED from Ledil is a single-chip LED with a clear color appearance. It has a height of 9.2mm and a length of 19.6mm, with a width of 15.5mm. This LED is lead-free and available in a tray packaging format with 144 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C12329_STRADA-T-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | STRADA-T |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12329_STRADA-T-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.