Sign in to ask questions about the Ledil C12446_SOPHIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C12446_SOPHIE technical specifications.
| Color | Clear |
| Height | 10.43mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Lens Color | Clear |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Sophie |
| Shape | Rectangular |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12446_SOPHIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
