Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C12478_MIRELLA-50-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C12478_MIRELLA-50-W technical specifications.
| Diameter | 49.9mm |
| Height | 23.9mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 28 |
| Series | MIRELLA |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12478_MIRELLA-50-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.