Ledil C12512_RITA-A technical specifications.
| Height | 17.1mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Package Quantity | 54 |
| Series | RITA |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12512_RITA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
