Sign in to ask questions about the Ledil C12516_RITA-WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C12516_RITA-WAS technical specifications.
| Color | White |
| Height | 17.1mm |
| Length | 31.9mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Rectangular |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12516_RITA-WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
