The C12607_VIRPI-S is a clear square LED array from Ledil, consisting of 25 LEDs with a diameter of 74.9mm and a height of 9.4mm. It is packaged in a tray with 15 units per package. The LEDs have a square shape and a viewing angle of 13°. The array is lead-free and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C12607_VIRPI-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C12607_VIRPI-S technical specifications.
| Color | Clear |
| Diameter | 74.9mm |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Lens Style | Square |
| Number of LEDs | 25 |
| Package Quantity | 15 |
| Packaging | Tray |
| Shape | Square |
| Viewing Angle | 13° |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12607_VIRPI-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.