
The C12955_BARBARA-XW is a 70mm round lens with a 75° viewing angle. It is manufactured by Ledil and features a lead-free design. The lens is available in bulk packaging with 18 units per package. The C12955_BARBARA-XW is part of the Barbara series.
Ledil C12955_BARBARA-XW technical specifications.
| Diameter | 70mm |
| Height | 44.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 18 |
| Packaging | Bulk |
| Series | Barbara |
| Shape | Round |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12955_BARBARA-XW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.