
The CA10368_TITANUM-3-M is a clear round lens with a diameter of 50mm and a height of 20.4mm. It has a length of 50mm and a round shape. The lens is packaged in a tray with 364 units per package. It is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA10368_TITANUM-3-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 20.4mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 364 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10368_TITANUM-3-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
