The CA10544_LISA-R1-SS is a single LED with a clear round lens, measuring 10.8mm in diameter and 7.3mm in height. It features a snap-in, adhesive mount and is available in quantities of 100 in bulk packaging. The LED is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA10544_LISA-R1-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 10.8mm |
| Height | 7.3mm |
| Length | 10.8mm |
| Lens Style | Round |
| Mount | Snap in, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LISA |
| Shape | Round |
| Viewing Angle | 21.6° |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10544_LISA-R1-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
