The CA10559_OSS-2-D from Ledil is a single LED with a clear color, rectangular shape, and a viewing angle of 13 degrees. It measures 21.6mm in length and width, and 14mm in height. The LED is lead free and available in a package quantity of 180. The Rose series LED is suitable for various applications.
Ledil CA10559_OSS-2-D technical specifications.
| Color | Clear |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 13° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10559_OSS-2-D to view detailed technical specifications.
No datasheet is available for this part.