The CA10569_OSS-2-M is a single LED component from Ledil's Rose Series. It features a clear color and square shape, measuring 14mm in height and 21.6mm in both length and width. This lead-free LED is available in quantities of 180.
Ledil CA10569_OSS-2-M technical specifications.
| Color | Clear |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 24° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10569_OSS-2-M to view detailed technical specifications.
No datasheet is available for this part.