ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.9MM (H)
Ledil CA10572_OSS-2-O technical specifications.
| Color | Clear |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 37° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10572_OSS-2-O to view detailed technical specifications.
No datasheet is available for this part.