
The CA10641_LISA-XP-SS is a round lens optoelectronic component with a diameter of 10.8mm and a height of 7.3mm. It has a length of 10.8mm and a viewing angle of 18.8°. The component is packaged in bulk quantities of 100 and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA10641_LISA-XP-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 10.8mm |
| Height | 7.3mm |
| Length | 10.8mm |
| Lens Style | Round |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18.8° |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10641_LISA-XP-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.