LEDIL CA10929_BOOM-MC-W CREE MCE REFLECTOR, TAPE BASE, WIDE
Checking distributor stock and pricing after the page loads.
Ledil CA10929_BOOM-MC-W technical specifications.
| Height | 13.74mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Hexagonal |
| Viewing Angle | 54° |
| RoHS | Compliant |