
The CA10932_FLARE-B-OSL-TAPE LED from Ledil features a clear rectangular lens style with a viewing angle of 88°. It has a height of 12.84mm and a length of 29mm, with a width of 23mm. This single-chip LED is mounted via adhesive and is available in a tape and reel packaging format with 144 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA10932_FLARE-B-OSL-TAPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 12.84mm |
| Length | 29mm |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 88° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10932_FLARE-B-OSL-TAPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
