Ledil CA10948_OSS-REC technical specifications.
| Color | Clear |
| Lens Style | Rectangular |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| Series | OSS |
| Viewing Angle | 46° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10948_OSS-REC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
