
The CA10953_IRIS-M is a 38mm round lens optoelectronic component with a height of 30mm. It is packaged in bulk quantities of four. The component is not radiation hardened and is not compliant with Reach SVHC regulations. The viewing angle of the lens is 30 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA10953_IRIS-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 38mm |
| Height | 30mm |
| Length | 38mm |
| Lens Style | Round |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 30° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10953_IRIS-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
