The TINA2 Round Clear LED is a single LED component with a clear lens and a round shape. It has a diameter of 16.1mm and a height of 11mm, and is mounted using an adhesive method. The LED is lead free and is available in bulk packaging with 230 units per package.
Checking distributor stock and pricing after the page loads.
Ledil CA11173_TINA2-O technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Packaging | Bulk |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 34° |
| Width | 16.1mm |
| RoHS | Compliant |