This LED from Ledil features a clear round shape with a diameter of 16.1mm and a height of 11mm. It has an adhesive mount and a viewing angle of 34°. The LED is part of the TINA2 series and is packaged in quantities of 115.
Checking distributor stock and pricing after the page loads.
Ledil CA11173_TINA2-O-3N83 technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 34° |
| Width | 16.1mm |
| RoHS | Compliant |