The CA11173_TINA2-O-MX6 is a single LED component from Ledil, featuring a clear color and round shape with a diameter of 16.1mm and height of 11mm. It is designed for adhesive mounting. The LED is part of the TINA2 series and is packaged in quantities of 115.
Checking distributor stock and pricing after the page loads.
Ledil CA11173_TINA2-O-MX6 technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 34° |
| Width | 16.1mm |
| RoHS | Compliant |