Checking distributor stock and pricing after the page loads.
Ledil CA11227_TINA2-RS technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Viewing Angle | 18° |
| RoHS | Compliant |
No datasheet is available for this part.