
The STRADA Series LED from Ledil is a single-element, rectangular-shaped device with a clear lens. It measures 6.9mm in height and 15.5mm in width, with a length of 19.6mm. The LED is mounted via adhesive and is available in quantities of 120 per package, packaged in cut tape. It is not designed for radiation hardening and does not comply with Reach SVHC regulations.
Ledil CA11248_STRADA-S-OSL-TAPE technical specifications.
| Color | Clear |
| Height | 6.9mm |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 168° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11248_STRADA-S-OSL-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
