
The CA11267_HEIDI-O-90-OSL LED from Ledil is a single-element device with a clear color and elliptical lens style. It measures 21.6mm in diameter and 11.7mm in height, with a round shape and 52° viewing angle. This LED is available in a tape and reel packaging format with 112 units per package, suitable for adhesive mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11267_HEIDI-O-90-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HEIDI |
| Shape | Round |
| Viewing Angle | 52° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11267_HEIDI-O-90-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.