
The CA11268_HEIDI-W-OSL from Ledil is a round clear lens with a diameter of 21.6mm and a height of 11.7mm. It is available in a package quantity of 112 and comes in tape and reel packaging. The lens has a round shape and a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11268_HEIDI-W-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Lens Style | Round |
| Package Quantity | 112 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11268_HEIDI-W-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.