
LED Lighting Lenses with Holder CREE XM-L SNGL LENS FLNG MNT HLDR & TAPE
Ledil CA11362_IRIS-XM-E-TAPE technical specifications.
| Diameter | 38mm |
| Height | 27.1mm |
| Length | 38mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Shape | Round |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11362_IRIS-XM-E-TAPE to view detailed technical specifications.
No datasheet is available for this part.
