Ledil CA11367_Wendy-VN-XR-E-tape technical specifications.
| Color | Clear |
| Diameter | 18mm |
| Height | 14mm |
| Length | 19.6mm |
| Package Quantity | 120 |
| Shape | Rectangular |
| Viewing Angle | 8° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11367_Wendy-VN-XR-E-tape to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.