Round Optical Lens Clear PMMA Pin/Tape Box
Ledil CA11387_EMILY-SS technical specifications.
| Color | Clear |
| Lens Shape Type | Round |
| Material | PMMA |
| Mounting | Pin/Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil CA11387_EMILY-SS to view detailed technical specifications.
No datasheet is available for this part.