
The CA11388_EMILY-M-XP from Ledil is a round clear lens with a diameter of 26mm and a height of 15mm. It has a length of 26mm and a width of 26mm, with a round shape and a viewing angle of 18°. The lens is mounted using a holder and is packaged in a tray with 77 units per package.
Ledil CA11388_EMILY-M-XP technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 15mm |
| Length | 26mm |
| Lens Style | Round |
| Mount | Holder |
| Package Quantity | 77 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.