
The CA11401_BRITNEY-M is a 70mm round optoelectronic component from Ledil, featuring a metal package and adhesive mount. It has a height of 38.4mm and is available in quantities of 15 per tray. The component is lead-free and does not undergo radiation hardening. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11401_BRITNEY-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11401_BRITNEY-M technical specifications.
| Package/Case | Metal |
| Diameter | 70mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Britney |
| Shape | Round |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11401_BRITNEY-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
