Sign in to ask questions about the Ledil CA11475_TYRA2-S-TAPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11475_TYRA2-S-TAPE technical specifications.
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11475_TYRA2-S-TAPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.