
The CA11482_LXP2-D is a single LED component from Ledil's Leila series, featuring a clear round lens with a black coating and a 18° viewing angle. It has a diameter of 21.6mm and a height of 14.65mm, packaged in a tray with 112 units. The LED is lead free and not radiation hardened.
Ledil CA11482_LXP2-D technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.65mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Black |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11482_LXP2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.