ASSEMBLY ROUND 1 POS 16.1MM OD 10.45MM (H)
Checking distributor stock and pricing after the page loads.
Ledil CA11513_TINA2-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 230 |
| Series | TINA2 |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.