Sign in to ask questions about the Ledil CA11525_LAURA-REFL-W-XP-TAPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11525_LAURA-REFL-W-XP-TAPE technical specifications.
| Height | 13.1mm |
| Length | 21.6mm |
| Lens Style | Square |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| Shape | Square |
| Viewing Angle | 71° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11525_LAURA-REFL-W-XP-TAPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.