Lens From Material Optical Grade PMMA With High UV
Checking distributor stock and pricing after the page loads.
| Diameter | 21.6mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 11° |
| Width | 21.6mm |
| RoHS | Compliant |