
This Clear Round LED from Ledil is a single-element device with a diameter of 21.6mm and a height of 11.7mm. It is packaged in a lead-free tray with 112 units per package. The LED has a round lens style and a viewing angle of 8°. It is not radiation hardened and does not comply with Reach SVHC regulations.
Ledil CA11663_HEIDI-RS technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HEIDI |
| Shape | Round |
| Viewing Angle | 8° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11663_HEIDI-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.