
The CA11663_Heidi-RS-N119 is a round clear lens with a diameter of 21.6mm and a height of 11.7mm. It has a length of 21.6mm and a width of 21.6mm. The lens is packaged in a tray with 112 pieces. It has a viewing angle of 8°.
Checking distributor stock and pricing after the page loads.
Ledil CA11663_Heidi-RS-N119 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 8° |
| Width | 21.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
