
This 21.6mm clear round lens has a 6° viewing angle and is available in a package quantity of 112. The lens style is round and the diameter is 21.6mm. The height and width of the lens are also 21.6mm, with a length of 21.6mm. The product is not Reach SVHC compliant.
Ledil CA11663_HEIDI-RS-OSL technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Lens Style | Round |
| Package Quantity | 112 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 6° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11663_HEIDI-RS-OSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.