
The CA11663_HEIDI-RS-RE is a round lens with a clear color and 21.6mm diameter and width. It has a height of 11.7mm and a viewing angle of 7.5°. The lens is packaged in a tray with 112 pieces and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11663_HEIDI-RS-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11663_HEIDI-RS-RE technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Lens Style | Round |
| Package Quantity | 112 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 7.5° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11663_HEIDI-RS-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
